The XCV200E-7BG352C is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 352-pin Ball Grid Array (BGA). It operates within a temperature range of 0 to 85°C and requires a supply voltage between 1.71 and 1.89V. This device features 260 inputs and 260 outputs, with a maximum clock frequency of 400 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XCV200E-7BG352C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 352 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 260 |
| Clock Frequency-Max | 400 |
| Number of Inputs | 260 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV200E-7BG352C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.