The XCV200E-7PQ240I is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 240-pin Quad S-PQFP-G240. It operates at a nominal supply voltage of 1.8V, with a minimum and maximum voltage range of 1.71V and 1.89V, respectively. The device features 158 outputs and 158 inputs, with a maximum clock frequency of 400 MHz. It is suitable for use in a variety of applications, including high-speed digital design and system-on-chip (SoC) integration.
Sign in to ask questions about the Xilinx XCV200E-7PQ240I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV200E-7PQ240I technical specifications.
| Number of Terminals | 240 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 158 |
| Clock Frequency-Max | 400 |
| Number of Inputs | 158 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV200E-7PQ240I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.