The XCV200E-8BG352I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 352 terminals positioned on the bottom. It operates within a supply voltage range of 1.71V to 1.89V, with a nominal voltage of 1.8V. The device has 260 outputs and 260 inputs, with a maximum clock frequency of 416 MHz. The XCV200E-8BG352I is packaged in a 35mm x 35mm BGA-352 package.
Xilinx XCV200E-8BG352I technical specifications.
| Number of Terminals | 352 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 260 |
| Clock Frequency-Max | 416 |
| Number of Inputs | 260 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV200E-8BG352I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.