This Xilinx field programmable gate array features 256 terminals and operates within a temperature range of 0 to 85 degrees Celsius. The device is supplied with a nominal voltage of 1.8V, with minimum and maximum supply voltages of 1.71V and 1.89V, respectively. It has 176 inputs and 176 outputs, with a maximum clock frequency of 416 MHz.
Sign in to ask questions about the Xilinx XCV200E-8FG256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV200E-8FG256C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 176 |
| Clock Frequency-Max | 416 |
| Number of Inputs | 176 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV200E-8FG256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.