The XCV2600E-6FG1156I is a Field-Programmable Gate Array from Xilinx, featuring 1156 terminals positioned on the bottom. It operates within a supply voltage range of 1.71 to 1.89 volts. The device has 804 outputs and 804 inputs, with a maximum clock frequency of 357 MHz. It is packaged in a 34x34mm S-PBGA-B1156 ball grid array.
Sign in to ask questions about the Xilinx XCV2600E-6FG1156I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV2600E-6FG1156I technical specifications.
| Number of Terminals | 1156 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1156 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1156 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 804 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 804 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV2600E-6FG1156I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.