The XCV2600E-7FG1156I is a Field Programmable Gate Array (FPGA) from Xilinx. It has 1156 terminals positioned on the bottom and is packaged in a 34x34mm BGA with 1156 pins. The device operates within a supply voltage range of 1.71 to 1.89V. It features 804 outputs and 804 inputs, with a maximum clock frequency of 400 MHz. This FPGA is suitable for various applications requiring high-performance digital processing.
Sign in to ask questions about the Xilinx XCV2600E-7FG1156I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV2600E-7FG1156I technical specifications.
| Number of Terminals | 1156 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1156 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1156 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 804 |
| Clock Frequency-Max | 400 |
| Number of Inputs | 804 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV2600E-7FG1156I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.