The XCV300-4BG352I is a Field Programmable Gate Array from Xilinx, featuring 352 terminals on the bottom of a 35x35mm S-PBGA-B352 package. It operates within a supply voltage range of 2.375 to 2.625 volts and has a maximum clock frequency of 250 MHz. This device has 260 outputs and 260 inputs, making it suitable for high-performance applications.
Sign in to ask questions about the Xilinx XCV300-4BG352I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV300-4BG352I technical specifications.
| Number of Terminals | 352 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 260 |
| Clock Frequency-Max | 250 |
| Number of Inputs | 260 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV300-4BG352I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.