The XCV300-4FG456I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 456 terminals positioned on the bottom. It operates within a supply voltage range of 2.375V to 2.625V, with a nominal voltage of 2.5V. This device has 312 inputs and 312 outputs, and can support a maximum clock frequency of 250 MHz. The XCV300-4FG456I is packaged in a 23x23mm S-PBGA-B456, which is a 456-pin Flip-Chip Ball Grid Array (FBGA).
Sign in to ask questions about the Xilinx XCV300-4FG456I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV300-4FG456I technical specifications.
| Number of Terminals | 456 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B456 |
| Width | 23 |
| Length | 23 |
| Pin Count | 456 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 312 |
| Clock Frequency-Max | 250 |
| Number of Inputs | 312 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV300-4FG456I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.