The XCV300-5BG432C is a Field Programmable Gate Array (FPGA) with 432 terminals, packaged in a 40x40mm S-PBGA-B432. It operates over a temperature range of 0 to 85°C and has a nominal supply voltage of 2.5V. The FPGA features 316 inputs and 316 outputs, with a maximum clock frequency of 294 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XCV300-5BG432C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 432 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B432 |
| Width | 40 |
| Length | 40 |
| Pin Count | 432 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 316 |
| Clock Frequency-Max | 294 |
| Number of Inputs | 316 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV300-5BG432C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.