The XCV300-5BG432I is a 432-terminal field programmable gate array (FPGA) from Xilinx. It operates within a supply voltage range of 2.375 to 2.625 volts and supports clock frequencies up to 294 MHz. The device is packaged in a 40x40mm S-PBGA-B432 package with 432 pins positioned on the bottom. It features 316 inputs and 316 outputs, making it suitable for a variety of applications in the field of microcontrollers, microprocessors, and FPGAs.
Sign in to ask questions about the Xilinx XCV300-5BG432I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV300-5BG432I technical specifications.
| Number of Terminals | 432 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B432 |
| Width | 40 |
| Length | 40 |
| Pin Count | 432 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 316 |
| Clock Frequency-Max | 294 |
| Number of Inputs | 316 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV300-5BG432I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.