The XCV300-5BGG352I is a 352-pin Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 35x35mm LBGA. It operates at a supply voltage of 2.5V, with a minimum of 2.375V and a maximum of 2.625V. The device has a maximum clock frequency of 294 MHz. It is designed for use in high-density, high-performance applications.
Sign in to ask questions about the Xilinx XCV300-5BGG352I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV300-5BGG352I technical specifications.
| Number of Terminals | 352 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 294 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV300-5BGG352I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.