The XCV300-6FG456C is a Field Programmable Gate Array (FPGA) with 456 terminals, packaged in a 22x22mm S-PBGA-B456. It operates over a temperature range of 0 to 85°C and is supplied with a nominal voltage of 2.5V, with a minimum and maximum voltage of 2.375V and 2.625V, respectively. The device has 312 outputs and 312 inputs, with a maximum clock frequency of 333 MHz.
Sign in to ask questions about the Xilinx XCV300-6FG456C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV300-6FG456C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 456 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B456 |
| Width | 23 |
| Length | 23 |
| Pin Count | 456 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 312 |
| Clock Frequency-Max | 333 |
| Number of Inputs | 312 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV300-6FG456C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.