The XCV300E-6BGG352I is a 352-pin BGA Field Programmable Gate Array (FPGA) from Xilinx. It operates within a supply voltage range of 1.71 to 1.89 volts and has a maximum clock frequency of 357 MHz. The device features 260 inputs and 260 outputs. It is packaged in a 35mm x 35mm BGA package with terminals on the bottom.
Sign in to ask questions about the Xilinx XCV300E-6BGG352I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV300E-6BGG352I technical specifications.
| Number of Terminals | 352 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 260 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 260 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV300E-6BGG352I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.