The XCV300E-6FG256I is a 256-terminal field-programmable gate array from Xilinx. It operates within a supply voltage range of 1.71 to 1.89 volts and has a maximum clock frequency of 357 MHz. The device is packaged in a 17x17mm S-PBGA-B256 package with 256 pins on the bottom. It features 176 outputs and 176 inputs, making it suitable for a variety of applications.
Xilinx XCV300E-6FG256I technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 176 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 176 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV300E-6FG256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.