The XCV300E-6FGG456C is a field-programmable gate array from Xilinx. It operates within a supply voltage range of 1.71 to 1.89 volts and has a temperature range of 0 to 85 degrees Celsius. The device features 456 pins and is packaged in a 456-pin flip-chip ball grid array (FBGA). It has 312 inputs and 312 outputs, with a maximum clock frequency of 357 MHz.
Sign in to ask questions about the Xilinx XCV300E-6FGG456C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV300E-6FGG456C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 456 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B456 |
| Width | 23 |
| Length | 23 |
| Pin Count | 456 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 312 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 312 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV300E-6FGG456C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.