The XCV300E-6FGG456I is a Field-Programmable Gate Array (FPGA) from Xilinx. It features 456 terminals positioned on the bottom of the package. The device operates within a supply voltage range of 1.71 to 1.89 volts. It has 312 outputs and 312 inputs, with a maximum clock frequency of 357 MHz. The FPGA is packaged in a 456-pin S-PBGA-B456 package type, measuring 23mm in width and length.
Xilinx XCV300E-6FGG456I technical specifications.
| Number of Terminals | 456 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B456 |
| Width | 23 |
| Length | 23 |
| Pin Count | 456 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 312 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 312 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV300E-6FGG456I to view detailed technical specifications.
No datasheet is available for this part.