The XCV300E-7FG256C is a field-programmable gate array (FPGA) with 256 terminals, operating at a supply voltage of 1.71-1.89V and a maximum clock frequency of 400MHz. It is packaged in a 256-pin FBGA with a terminal position at the bottom. The FPGA has a temperature grade of OTHER and operates within a temperature range of 0-85 degrees Celsius.
Sign in to ask questions about the Xilinx XCV300E-7FG256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV300E-7FG256C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 176 |
| Clock Frequency-Max | 400 |
| Number of Inputs | 176 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV300E-7FG256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.