The XCV300E-8FG456C is a Field Programmable Gate Array from Xilinx with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has 456 terminals and is packaged in a 23mm x 23mm FBGA package. The device operates on a nominal supply voltage of 1.8V, with a minimum supply voltage of 1.71V and a maximum supply voltage of 1.89V. It has 312 inputs and 312 outputs, and can operate at a maximum clock frequency of 416 MHz.
Sign in to ask questions about the Xilinx XCV300E-8FG456C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV300E-8FG456C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 456 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B456 |
| Width | 23 |
| Length | 23 |
| Pin Count | 456 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 312 |
| Clock Frequency-Max | 416 |
| Number of Inputs | 312 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV300E-8FG456C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.