The XCV300E-8FG456I is a Field-Programmable Gate Array (FPGA) from Xilinx, featuring 456 terminals on the bottom of a 23x23mm S-PBGA-B456 package. It operates within a supply voltage range of 1.71 to 1.89V and supports clock frequencies up to 416 MHz. The device has 312 outputs and 312 inputs, making it suitable for complex digital logic applications. The FPGA is designed for use in a variety of industries, including automotive and industrial control systems, and meets the requirements of various regulatory standards.
Xilinx XCV300E-8FG456I technical specifications.
| Number of Terminals | 456 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B456 |
| Width | 23 |
| Length | 23 |
| Pin Count | 456 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 312 |
| Clock Frequency-Max | 416 |
| Number of Inputs | 312 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV300E-8FG456I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.