The XCV300E-8PQ240C is a Field Programmable Gate Array (FPGA) with 240 terminals in a quad package. It operates within a temperature range of 0 to 85 degrees Celsius. The device requires a supply voltage between 1.71 and 1.89 volts. It has 158 inputs and 158 outputs, with a maximum clock frequency of 416 MHz. The package type is plastic quad flat pack (QFP) with 240 pins.
Xilinx XCV300E-8PQ240C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 158 |
| Clock Frequency-Max | 416 |
| Number of Inputs | 158 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV300E-8PQ240C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.