The XCV3200E-7CG1156C is a field-programmable gate array from Xilinx with 1156 terminals and a maximum operating temperature of 85°C. It has a nominal supply voltage of 1.8V and a minimum and maximum supply voltage of 1.71V and 1.89V, respectively. The device is packaged in a 1 MM PITCH, CERAMIC, BGA-1156 package with a terminal position of BOTTOM. It has a clock frequency maximum of 400 and 804 inputs and outputs.
Xilinx XCV3200E-7CG1156C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1156 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B1156 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1156 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 804 |
| Clock Frequency-Max | 400 |
| Number of Inputs | 804 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.