This Xilinx field programmable gate array features 560 terminals, with a maximum operating temperature of 85°C and a supply voltage range of 2.375 to 2.625 volts. The device is packaged in a 560-pin BGA, with a width and length of 42.5mm. It has 404 inputs and 404 outputs, with a maximum clock frequency of 250 MHz.
Sign in to ask questions about the Xilinx XCV400-4BG560C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV400-4BG560C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 560 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B560 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 560 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 404 |
| Clock Frequency-Max | 250 |
| Number of Inputs | 404 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV400-4BG560C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.