The XCV400-4BGG432C is a 432-pin field programmable gate array from Xilinx. It operates within a temperature range of 0 to 85 degrees Celsius. The device is supplied with a nominal voltage of 2.5V, with a minimum and maximum supply voltage of 2.375V and 2.625V, respectively. The XCV400-4BGG432C has a maximum clock frequency of 250MHz. It is packaged in a 40x40mm LBGA package with the terminals positioned on the bottom.
Xilinx XCV400-4BGG432C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 432 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B432 |
| Width | 40 |
| Length | 40 |
| Pin Count | 432 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 250 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV400-4BGG432C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.