The XCV400-4BGG560I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a 560-pin S-PBGA-B560 package with a nominal supply voltage of 2.5V. It operates within a temperature range of unknown limits and is designed for use in applications requiring high-speed processing. The device has a maximum clock frequency of 250 MHz and is suitable for a variety of applications in the field of electronics.
Sign in to ask questions about the Xilinx XCV400-4BGG560I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV400-4BGG560I technical specifications.
| Number of Terminals | 560 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B560 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 560 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 250 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV400-4BGG560I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.