The XCV400-4HQ240I is a 240-terminal quad FPGA with a nominal supply voltage of 2.5V, operating within a range of 2.375V to 2.625V. It has a maximum clock frequency of 250MHz and is packaged in a QFP-240 format. The device features 166 inputs and 166 outputs, with a terminal position of quad. It is designed for use in a variety of applications, including those requiring high-speed processing and data transfer.
Sign in to ask questions about the Xilinx XCV400-4HQ240I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV400-4HQ240I technical specifications.
| Number of Terminals | 240 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 166 |
| Clock Frequency-Max | 250 |
| Number of Inputs | 166 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV400-4HQ240I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.