The XCV400-4HQG240I is a 240-terminal quad S-PQFP-G240 field programmable gate array (FPGA) from Xilinx. It operates within a supply voltage range of 2.375V to 2.625V and can handle clock frequencies up to 250 MHz. The device is packaged in a high-temperature plastic quad flat pack (HFQFP) with dimensions of 32mm in width and length. It is designed for use in high-reliability applications and is suitable for use in a variety of industries.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 240 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 250 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |