The XCV400-5HQ240I is a 240-pin quad-floor-plan field programmable gate array (FPGA) from Xilinx. It operates within a supply voltage range of 2.375 to 2.625 volts and has a maximum clock frequency of 294 MHz. The device is packaged in a QFP-240 heat sink package. It has 166 inputs and 166 outputs, with a terminal position of quad. The FPGA is suitable for use in a variety of applications requiring high-performance digital logic and signal processing.
Sign in to ask questions about the Xilinx XCV400-5HQ240I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV400-5HQ240I technical specifications.
| Number of Terminals | 240 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 166 |
| Clock Frequency-Max | 294 |
| Number of Inputs | 166 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV400-5HQ240I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.