The XCV400E-6BG432I is a 432-pin Field Programmable Gate Array (FPGA) from Xilinx, featuring a JEDEC Package Code of S-PBGA-B432 with a width and length of 40mm. It operates within a supply voltage range of 1.71V to 1.89V and has a maximum clock frequency of 357MHz. The device has 316 inputs and 316 outputs, with a terminal position at the bottom.
Sign in to ask questions about the Xilinx XCV400E-6BG432I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV400E-6BG432I technical specifications.
| Number of Terminals | 432 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B432 |
| Width | 40 |
| Length | 40 |
| Pin Count | 432 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 316 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 316 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV400E-6BG432I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.