This 240-terminal quad QFP field programmable gate array (FPGA) operates within a supply voltage range of 1.71 to 1.89 volts and features a maximum clock frequency of 357 MHz. It has 158 inputs and 158 outputs. The FPGA is packaged in a plastic quad flat pack (QFP) with dimensions of 32 by 32 millimeters.
Sign in to ask questions about the Xilinx XCV400E-6PQ240I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV400E-6PQ240I technical specifications.
| Number of Terminals | 240 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 158 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 158 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV400E-6PQ240I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.