The XCV400E-7BGG560I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 560 terminals on the bottom of a 42.5mm x 42.5mm S-PBGA-B560 package. It operates within a supply voltage range of 1.71V to 1.89V and supports clock frequencies up to 400MHz. This device has 404 inputs and 404 outputs, making it suitable for high-performance applications.
Sign in to ask questions about the Xilinx XCV400E-7BGG560I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV400E-7BGG560I technical specifications.
| Number of Terminals | 560 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B560 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 560 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 404 |
| Clock Frequency-Max | 400 |
| Number of Inputs | 404 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV400E-7BGG560I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.