The XCV400E-7FG676C is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 676-pin FBGA. It operates within a temperature range of 0 to 85°C and requires a supply voltage between 1.71 and 1.89V. This device features 404 inputs and 404 outputs, with a maximum clock frequency of 400 MHz.
Sign in to ask questions about the Xilinx XCV400E-7FG676C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV400E-7FG676C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 676 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 404 |
| Clock Frequency-Max | 400 |
| Number of Inputs | 404 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV400E-7FG676C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.