The XCV400E-7PQ240I is a 240-terminal quad FPGA with a nominal supply voltage of 1.8V, operating within a range of 1.71V to 1.89V. It has a maximum clock frequency of 400MHz and is packaged in a QFP-240 format. The device has 158 inputs and 158 outputs, with a JEDEC package code of S-PQFP-G240. The FPGA is manufactured by Xilinx and is part of the Field Programmable Gate Arrays (FPGA) category.
Sign in to ask questions about the Xilinx XCV400E-7PQ240I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV400E-7PQ240I technical specifications.
| Number of Terminals | 240 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 158 |
| Clock Frequency-Max | 400 |
| Number of Inputs | 158 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV400E-7PQ240I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.