The XCV400E-8BG560C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 560 terminals on a BGA package. It operates within a temperature range of 0 to 85°C and requires a supply voltage between 1.71 and 1.89V. The device has 404 outputs and 404 inputs, with a maximum clock frequency of 416 MHz.
Xilinx XCV400E-8BG560C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 560 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B560 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 560 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 404 |
| Clock Frequency-Max | 416 |
| Number of Inputs | 404 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV400E-8BG560C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.