The XCV405E-6BGG560C is a field programmable gate array from Xilinx. It operates within a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 1.8V. The device is packaged in a 560-pin S-PBGA-B560 package type. It can handle a maximum clock frequency of 357 MHz.
Xilinx XCV405E-6BGG560C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 560 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B560 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 560 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Clock Frequency-Max | 357 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.