The XCV50-4BG256C is a Field Programmable Gate Array (FPGA) from Xilinx. It operates within a supply voltage range of 2.375 to 2.625 volts and has a temperature grade of OTHER, with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The device has 256 terminals, with a pin count of 256, and is packaged in a 256-pin BGA. It features 180 outputs and 180 inputs, with a maximum clock frequency of 250 MHz.
Sign in to ask questions about the Xilinx XCV50-4BG256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV50-4BG256C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 27 |
| Length | 27 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 180 |
| Clock Frequency-Max | 250 |
| Number of Inputs | 180 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV50-4BG256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.