The XCV50-4BGG256I is a 256-terminal BGA Field Programmable Gate Array (FPGA) from Xilinx. It operates within a supply voltage range of 2.375 to 2.625 volts and has a maximum clock frequency of 250 MHz. The device is packaged in a 27x27mm BGA package with terminals positioned on the bottom. It is suitable for use in a variety of applications requiring high-density, programmable logic.
Sign in to ask questions about the Xilinx XCV50-4BGG256I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV50-4BGG256I technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 27 |
| Length | 27 |
| Pin Count | 256 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 250 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV50-4BGG256I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.