
The XCV50-4CS144C is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 144-pin CSP-144 package. It operates over a temperature range of 0 to 85°C and is powered by a nominal supply voltage of 2.5V, with a minimum and maximum supply voltage of 2.375V and 2.625V, respectively. The FPGA has 144 terminals and 94 inputs and outputs. It can operate at a maximum clock frequency of 250 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XCV50-4CS144C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 12 |
| Length | 12 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 94 |
| Clock Frequency-Max | 250 |
| Number of Inputs | 94 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV50-4CS144C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.