The XCV50-4CS144I is a Field Programmable Gate Array from Xilinx. It has 144 terminals positioned on the bottom and is packaged in a 12x12mm S-PBGA-B144. The device operates within a supply voltage range of 2.375 to 2.625V and has a maximum clock frequency of 250MHz. It features 94 outputs and 94 inputs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XCV50-4CS144I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 144 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 12 |
| Length | 12 |
| Pin Count | 144 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 94 |
| Clock Frequency-Max | 250 |
| Number of Inputs | 94 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV50-4CS144I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.