The XCV50-4FG256I is a 256-terminal field-programmable gate array (FPGA) from Xilinx. It features a supply voltage range of 2.375 to 2.625V and a maximum clock frequency of 250MHz. The device is packaged in a 17x17mm S-PBGA-B256 package with 256 pins on the bottom. It has 176 outputs and 176 inputs, making it suitable for a variety of applications.
Sign in to ask questions about the Xilinx XCV50-4FG256I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV50-4FG256I technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 176 |
| Clock Frequency-Max | 250 |
| Number of Inputs | 176 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV50-4FG256I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.