This Xilinx FPGA features 240 terminals in a quad configuration, with a nominal supply voltage of 2.5V and a maximum frequency of 250MHz. The device has 166 inputs and 166 outputs, and is packaged in a plastic QFP-240. Operating temperature range is not specified.
Sign in to ask questions about the Xilinx XCV50-4PQ240I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV50-4PQ240I technical specifications.
| Number of Terminals | 240 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 166 |
| Clock Frequency-Max | 250 |
| Number of Inputs | 166 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV50-4PQ240I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.