The XCV50-5BG256I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 256 terminals and a bottom-terminal position. It has a JEDEC package code of S-PBGA-B256, measuring 27mm in width and length, with 256 pins. The device operates within a supply voltage range of 2.375 to 2.625V. It provides 180 inputs and 180 outputs, with a maximum clock frequency of 294 MHz.
Sign in to ask questions about the Xilinx XCV50-5BG256I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV50-5BG256I technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 27 |
| Length | 27 |
| Pin Count | 256 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 180 |
| Clock Frequency-Max | 294 |
| Number of Inputs | 180 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV50-5BG256I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.