The XCV50-5CS144I is a 2.5V field programmable gate array (FPGA) packaged in a 144-pin CSP. It has 144 terminals positioned on the bottom and a JEDEC package code of S-PBGA-B144. The device measures 12mm in width and length. It operates within a supply voltage range of 2.375V to 2.625V and features 94 outputs and 94 inputs. The XCV50-5CS144I can operate at a maximum clock frequency of 294 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XCV50-5CS144I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 144 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 12 |
| Length | 12 |
| Pin Count | 144 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 94 |
| Clock Frequency-Max | 294 |
| Number of Inputs | 94 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV50-5CS144I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.