The XCV50E-6PQG240C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 240 terminals in a quad package. It operates within a temperature range of 0 to 85 degrees Celsius, with a nominal supply voltage of 1.8V. The device has 158 inputs and 158 outputs, with a maximum clock frequency of 357MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XCV50E-6PQG240C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 158 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 158 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV50E-6PQG240C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.