The XCV50E-7CS144I is a 144-pin Field Programmable Gate Array (FPGA) from Xilinx, featuring a supply voltage range of 1.71 to 1.89V. It has 144 terminals positioned on the bottom and is packaged in a 12x12mm S-PBGA-B144 CSP. The device supports up to 400 MHz clock frequency and has 94 inputs and 94 outputs. It is designed for use in a variety of applications, including those requiring high-speed digital signal processing.
Sign in to ask questions about the Xilinx XCV50E-7CS144I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV50E-7CS144I technical specifications.
| Number of Terminals | 144 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 12 |
| Length | 12 |
| Pin Count | 144 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 94 |
| Clock Frequency-Max | 400 |
| Number of Inputs | 94 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV50E-7CS144I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.