The XCV50E-7CSG144I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 144 terminals positioned on the bottom. It operates within a supply voltage range of 1.71 to 1.89V, with a maximum clock frequency of 400 MHz. The device has 94 outputs and 94 inputs, packaged in a 12x12mm CSP-144 format.
Sign in to ask questions about the Xilinx XCV50E-7CSG144I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV50E-7CSG144I technical specifications.
| Number of Terminals | 144 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 12 |
| Length | 12 |
| Pin Count | 144 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 94 |
| Clock Frequency-Max | 400 |
| Number of Inputs | 94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV50E-7CSG144I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.