The XCV50E-7PQG240I is a 240-pin quad QFP field-programmable gate array from Xilinx. It operates within a supply voltage range of 1.71V to 1.89V and has a maximum clock frequency of 400 MHz. The device features 158 inputs and 158 outputs, with a terminal position of quad. It is packaged in a 32x32mm plastic QFP-240 package.
Sign in to ask questions about the Xilinx XCV50E-7PQG240I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV50E-7PQG240I technical specifications.
| Number of Terminals | 240 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 158 |
| Clock Frequency-Max | 400 |
| Number of Inputs | 158 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV50E-7PQG240I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.