The XCV50E-8CS144I is a 144-pin Field Programmable Gate Array (FPGA) from Xilinx, packaged in a S-PBGA-B144. It operates within a supply voltage range of 1.71 to 1.89V and has a maximum clock frequency of 416. The device has 94 inputs and 94 outputs, with a terminal position at the bottom. It is designed for use in a variety of applications, including those requiring high-speed processing and complex logic operations.
Xilinx XCV50E-8CS144I technical specifications.
| Number of Terminals | 144 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 12 |
| Length | 12 |
| Pin Count | 144 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 94 |
| Clock Frequency-Max | 416 |
| Number of Inputs | 94 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV50E-8CS144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.