The XCV600-5BG432I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 432 terminals in a BGA-432 package. It operates within a supply voltage range of 2.375 to 2.625 volts and supports clock frequencies up to 294 MHz. This device has 316 inputs and 316 outputs, making it suitable for various high-density applications. The XCV600-5BG432I is designed for use in environments with temperatures ranging from -40 to 100 degrees Celsius.
Sign in to ask questions about the Xilinx XCV600-5BG432I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV600-5BG432I technical specifications.
| Number of Terminals | 432 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B432 |
| Width | 40 |
| Length | 40 |
| Pin Count | 432 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 316 |
| Clock Frequency-Max | 294 |
| Number of Inputs | 316 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV600-5BG432I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.