The XCV600-5BG560I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 560 terminals on the bottom of a 42.5mm x 42.5mm S-PBGA-B560 package. It operates within a supply voltage range of 2.375V to 2.625V and has a maximum clock frequency of 294 MHz. The device has 404 outputs and 404 inputs, making it suitable for complex digital logic applications.
Sign in to ask questions about the Xilinx XCV600-5BG560I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV600-5BG560I technical specifications.
| Number of Terminals | 560 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B560 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 560 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 404 |
| Clock Frequency-Max | 294 |
| Number of Inputs | 404 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV600-5BG560I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.