The XCV600-6BG432C is a Field Programmable Gate Array (FPGA) from Xilinx. It has 432 terminals on the bottom and is packaged in a 40x40mm 432-ball BGA. The device operates within a temperature range of 0 to 85°C and is supplied with a voltage between 2.375 and 2.625V. It has 316 inputs and 316 outputs, with a maximum clock frequency of 333 MHz.
Sign in to ask questions about the Xilinx XCV600-6BG432C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCV600-6BG432C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 432 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B432 |
| Width | 40 |
| Length | 40 |
| Pin Count | 432 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Number of Outputs | 316 |
| Clock Frequency-Max | 333 |
| Number of Inputs | 316 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV600-6BG432C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.